L-Com D-Sub Adapter Female Female
- RS Stock No.:
- 287-234
- Mfr. Part No.:
- DGBV15F
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€23.35
(exc. VAT)
€28.72
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.35 |
*price indicative
- RS Stock No.:
- 287-234
- Mfr. Part No.:
- DGBV15F
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Orientation | Straight | |
| Converts From Gender - Connector | Female | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Converts From Gender - Contact | Female | |
| Convert From Positions | 15 | |
| Body Plating | Steel | |
| Coupling Style | Screw | |
| Convert to Positions | 15 | |
| Series | Interconnect | |
| Standards/Approvals | CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Orientation Straight | ||
Converts From Gender - Connector Female | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Converts From Gender - Contact Female | ||
Convert From Positions 15 | ||
Body Plating Steel | ||
Coupling Style Screw | ||
Convert to Positions 15 | ||
Series Interconnect | ||
Standards/Approvals CE2011/65/EU | ||
- COO (Country of Origin):
- TW
The L-Com dual purpose slimline gender changers or socket savers allow mismatched D-Sub connectors to mate and extend connector life by taking the abuse of frequently mated connectors. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments.
UL grade 94V0 connector insulator satisfies flammability requirements
Fully shielded to protect against EMI
Gender changer converts a male HD15 interface to female
Other gender combinations available
Related links
- L-Com D-Sub Adapter Female Female Female Female
- L-Com D-Sub Adapter Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Female 15 Way D-Sub Female
- L-Com D-Sub Adapter Mini DIN to Female Female Mini DIN Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
