HARTING Gender Changer D-Sub to Female Female D-Sub Female Female
- RS Stock No.:
- 745-919
- Mfr. Part No.:
- 39509040050
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€62.57
(exc. VAT)
€76.96
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.57 |
*price indicative
- RS Stock No.:
- 745-919
- Mfr. Part No.:
- 39509040050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Gender Changer | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Converts to Type | D-Sub | |
| Converts From Gender - Connector | Female | |
| Mount Type | Panel Mount | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Convert to Positions | 25 | |
| Convert From Positions | 25 | |
| Length | 53.4mm | |
| Series | Han-Port | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Gender Changer | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Converts to Type D-Sub | ||
Converts From Gender - Connector Female | ||
Mount Type Panel Mount | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Convert to Positions 25 | ||
Convert From Positions 25 | ||
Length 53.4mm | ||
Series Han-Port | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The HARTING gender changer is a D-Sub 25 connector designed to convert female-to-female connections, facilitating seamless integration in various applications. Its Compact design ensures efficient space utilisation while maintaining compliance with relevant standards.
Features & Benefits
Gender changer allows for easy connection between two female D-Sub connectors
D-Sub 25 configuration supports versatile connectivity options
Length of 53.4 mm ensures Compact installation in tight spaces
Compliant with China RoHS 50 and RoHS standards for environmental safety
ELV Status Compliant ensures adherence to waste electrical and electronic equipment regulations
Reach SVHC compliant for safe use in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What type of connector does this gender changer support?
This gender changer supports D-Sub 25 female-to-female connections.
Related links
- HARTING Gender Changer D-Sub to Female Female D-Sub Female Female
- HARTING Gender Changer D-Sub to Female Female D-Sub Male Male
- HARTING Gender Changer D-Sub to Male Male D-Sub Male Male
- Roline D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- CONEC D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Roline D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
