Amphenol Communications Solutions D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS Stock No.:
- 170-2651
- Mfr. Part No.:
- FCE17-E09AD-210
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 60 units)*
€1,718.40
(exc. VAT)
€2,113.80
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 60 + | €28.64 | €1,718.40 |
*price indicative
- RS Stock No.:
- 170-2651
- Mfr. Part No.:
- FCE17-E09AD-210
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 9-Way D-Sub | |
| Converts From Gender - Contact | Male | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Through Hole | |
| Converts to Gender - Contact | Female | |
| Convert From Positions | 9 | |
| Convert to Positions | 9 | |
| Series | FCE17 | |
| Standards/Approvals | No | |
| Length | 30.81mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts to Type 9-Way D-Sub | ||
Converts From Gender - Contact Male | ||
Contact Material Phosphor Bronze | ||
Mount Type Through Hole | ||
Converts to Gender - Contact Female | ||
Convert From Positions 9 | ||
Convert to Positions 9 | ||
Series FCE17 | ||
Standards/Approvals No | ||
Length 30.81mm | ||
- COO (Country of Origin):
- CN
D-Sub Filtered Adaptors
These Amphenol Filtered D-Sub FCE17 Series Male to Female Adapters are supplied with Mounting Posts.
Filter Capacitance of 470 pF, 1000 pF or 5600 pF are available indicated by a 1, 4 and 9 in the Manufacturers Part Number i.e. FCE17-*****-*X** respectively
Insulation Resistance 3000 MΩ
Contact Resistance 15 mΩ
Shells are Tin plated Steel
Outside shells are Zinc Diecast Nickel plated
#4-40 UNC threaded Mounting Posts
Filtered 'D' Adaptors
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EMI and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- Amphenol Communications Solutions D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Amphenol Communications Solutions D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Amphenol Communications Solutions D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Amphenol Communications Solutions FCE17 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions FCE17 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Switchcraft D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
