Amphenol Communications Solutions D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female

Subtotal (1 bag of 40 units)*

€1,457.00

(exc. VAT)

€1,792.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
40 +€36.425€1,457.00

*price indicative

RS Stock No.:
170-2655
Mfr. Part No.:
FCE17-B25AD-290
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Adapter

Converts From Type

25-Way D-Sub

Orientation

Straight

Converts to Type

25 Way D-Sub

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Contact Plating

Gold

Contact Material

Phosphor Bronze

Converts From Gender - Contact

Male

Mount Type

Through Hole

Converts to Gender - Contact

Female

Convert From Positions

25

Convert to Positions

25

Length

53.04mm

Series

FCE17

Standards/Approvals

No

COO (Country of Origin):
CN

D-Sub Filtered Adaptors


These Amphenol Filtered D-Sub FCE17 Series Male to Female Adapters are supplied with Mounting Posts.

Filter Capacitance of 470 pF, 1000 pF or 5600 pF are available indicated by a 1, 4 and 9 in the Manufacturers Part Number i.e. FCE17-*****-*X** respectively

Insulation Resistance 3000 MΩ

Contact Resistance 15 mΩ

Shells are Tin plated Steel

Outside shells are Zinc Diecast Nickel plated

#4-40 UNC threaded Mounting Posts

Filtered 'D' Adaptors


Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground

Enhances rejection levels in VHF & UHF bands

Bright tin finish on steel backshells shields against RFI/EMI and the potted construction allows use in hazardous environments

Gold plated turned pin contacts

Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy