Cinch D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS Stock No.:
- 886-0579
- Mfr. Part No.:
- 40-9538M
- Manufacturer:
- Cinch
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€32.53
(exc. VAT)
€40.01
(inc. VAT)
In Stock
- 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €3.253 | €32.53 |
| 20 - 40 | €2.766 | €27.66 |
| 50 - 90 | €2.445 | €24.45 |
| 100 - 240 | €2.382 | €23.82 |
| 250 + | €2.324 | €23.24 |
*price indicative
- RS Stock No.:
- 886-0579
- Mfr. Part No.:
- 40-9538M
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | DB9 | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Type | RJ45 | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Mount Type | Cable | |
| Converts From Gender - Contact | Male | |
| Convert From Positions | 9 | |
| Convert to Positions | 9 | |
| Standards/Approvals | No | |
| Series | 40 | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size DB9 | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Type RJ45 | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Mount Type Cable | ||
Converts From Gender - Contact Male | ||
Convert From Positions 9 | ||
Convert to Positions 9 | ||
Standards/Approvals No | ||
Series 40 | ||
- COO (Country of Origin):
- CN
Cinch D-Sub Gender Changers & Adapters
Brought to you by Cinch Connectivity, a range of D-Sub gender changers and adapters, available in various configurations to suit your application. All models are highly reliable and excellent quality.
Related links
- Cinch D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
