Cinch D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS Stock No.:
- 244-3695
- Mfr. Part No.:
- FA-9PS/1
- Manufacturer:
- Cinch
Image representative of range
Get a bulk buy discount
Add 25 more to save €206.25
View bulk pricing optionsSubtotal (1 unit)*
€82.48
(exc. VAT)
€101.45
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €82.48 | - |
| 25 - 74 | €74.23 | €206.25 |
| 75 - 199 | €65.98 | €1,237.50 |
| 200 - 399 | €57.73 | €4,950.00 |
| 400 + | €53.60 | €11,552.00 |
*price indicative
- RS Stock No.:
- 244-3695
- Mfr. Part No.:
- FA-9PS/1
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Type | 9-Way D-Sub | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Mount Type | Screw | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Contact Material | Copper Alloy | |
| Convert to Positions | 9 | |
| Convert From Positions | 9 | |
| Standards/Approvals | No | |
| Series | FD | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Type 9-Way D-Sub | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Mount Type Screw | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Contact Material Copper Alloy | ||
Convert to Positions 9 | ||
Convert From Positions 9 | ||
Standards/Approvals No | ||
Series FD | ||
- COO (Country of Origin):
- GB
High Spec. Filtered Adaptor
Designed for telecomms to provide EMC and minimise EMI
Integral discrete capacitive elements provide protection against EMI/RFI interference
Incorporates a capacitive substrate
1000pf ceramic capacitor filtration
Provides a plug and socket interface
Includes 4.40 UNC female screwlock
Provides non filtered to filtered I/O system upgrade
Filtered 'D' Adaptors
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EMI and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
Suitable for military, industrial or commercial applications and computer interfacing etc.
Standards
Mil-Std-220
Related links
- Cinch D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Cinch D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Cinch D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- Switchcraft D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
