Wurth Elektronik D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS Stock No.:
- 310-6325
- Distrelec Article No.:
- 304-00-025
- Mfr. Part No.:
- 230016003
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€22.93
(exc. VAT)
€28.20
(inc. VAT)
Limited stock
- 82 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.93 | - |
| 10 - 24 | €22.30 | 2% |
| 25 - 49 | €21.70 | 5% |
| 50 - 99 | €21.13 | 7% |
| 100 + | €20.58 | 10% |
*price indicative
- RS Stock No.:
- 310-6325
- Distrelec Article No.:
- 304-00-025
- Mfr. Part No.:
- 230016003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Type | 9-Way D-Sub | |
| Converts From Gender - Contact | Male | |
| Mount Type | Through Hole | |
| Converts to Gender - Contact | Female | |
| Convert to Positions | 9 | |
| Convert From Positions | 9 | |
| Length | 30.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Converts to Type 9-Way D-Sub | ||
Converts From Gender - Contact Male | ||
Mount Type Through Hole | ||
Converts to Gender - Contact Female | ||
Convert to Positions 9 | ||
Convert From Positions 9 | ||
Length 30.8mm | ||
Standards/Approvals No | ||
SUB-D Filter Adapters
SUB-D filter adapters contain capacitors carrying 1000 pF per pin, and are a fast and effective way to filter interfaces. The inner and outer UNC 4//40 thread bolts (impossible to lose) are included in the delivery.
Related links
- Switchcraft D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- FCT from Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Neutrik D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
