L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS Stock No.:
- 671-721
- Mfr. Part No.:
- DJB9MF
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.48
(exc. VAT)
€37.49
(inc. VAT)
In Stock
- 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €30.48 |
| 10 + | €27.95 |
*price indicative
- RS Stock No.:
- 671-721
- Mfr. Part No.:
- DJB9MF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 9-Way D-Sub | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Contact Material | Gold Plated | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Converts to Type 9-Way D-Sub | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Contact Material Gold Plated | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-sub Plastic PCB Jumper Box DB9 Male Female designed to simplify signal routing and testing in RS-232 and serial communication setups. The enclosure provides a compact housing for internal jumpers, allowing quick reconfiguration without soldering. Its transparent cover aids visual inspection during prototyping or troubleshooting.
Has DB9 male and female connectors for direct inline connection
Includes internal jumper pins to reroute signals easily
Comes with plastic housing for PCB mounting and protection
Related links
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- L-Com D-Sub Adapter 9-Way D-Sub to Female 9-Way D-Sub Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female D-Sub Female
