ITT Cannon Thermoplastic Straight D-Sub Backshell Strain Relief
- RS Stock No.:
- 283-434
- Mfr. Part No.:
- DA12107350
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.57
(exc. VAT)
€21.61
(inc. VAT)
In Stock
- 331 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.57 |
| 10 + | €16.16 |
*price indicative
- RS Stock No.:
- 283-434
- Mfr. Part No.:
- DA12107350
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Backshell | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | A | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Housing Plating | Nickel | |
| Standards/Approvals | IEC-352-5, DIN 41652, CECC75-301-802, RoHS, UL file number E8572, MIL-C-24308, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Backshell | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size A | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Housing Plating Nickel | ||
Standards/Approvals IEC-352-5, DIN 41652, CECC75-301-802, RoHS, UL file number E8572, MIL-C-24308, UL 94V-0 | ||
- COO (Country of Origin):
- DE
The ITT Cannon back shells are designed for use with D-Sub MIL Spec connectors with a straight mounting angle, featuring an insulated shell size A and a snap-together back shell type, the unit weight is 18.358 g, these back shells are compliant with RoHS and REACH SVHC standards.
Insulation material thermoplastic
Shell plating nickel
Related links
- ITT Cannon Thermoplastic Straight D-Sub Backshell Strain Relief
- ITT Cannon Thermoplastic Straight D-Sub Backshell, 9 Way
- ITT Cannon Carbon Steel Straight D-Sub Backshell Strain Relief
- ITT Cannon Brass Straight D-Sub Backshell Strain Relief
- Deltron Connectors Thermoplastic Straight D-Sub Backshell Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 4 Way Strain Relief
- ITT Cannon DL Series Thermoplastic Straight D-Sub Backshell, 96 Way Strain Relief
- ITT Cannon DL Series Fibreglass Reinforced Thermoplastic Straight D-Sub Backshell, 260 Way Strain Relief
