Deltron Connectors Thermoplastic Straight D-Sub Backshell Strain Relief
- RS Stock No.:
- 283-6869
- Distrelec Article No.:
- 144-17-486
- Mfr. Part No.:
- CTL25UN4
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€5.30
(exc. VAT)
€6.52
(inc. VAT)
In Stock
- 219 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.30 |
*price indicative
- RS Stock No.:
- 283-6869
- Distrelec Article No.:
- 144-17-486
- Mfr. Part No.:
- CTL25UN4
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | DB | |
| Housing Material | Thermoplastic | |
| Orientation | Straight | |
| Connector Type D | D-Sub | |
| Colour | Black | |
| Strain Relief | Yes | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size DB | ||
Housing Material Thermoplastic | ||
Orientation Straight | ||
Connector Type D D-Sub | ||
Colour Black | ||
Strain Relief Yes | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CH
The RoHS compliant cable assembly hood made of thermoplastic black material. With a temperature range of -40°C to +85°C, it features a housing screw with pressed-in grommet and straight cable outlet. This set is packed in a bag and comes with preassembled metal strain relief for added durability.
Housing screw with pressed-in grommet for secure installation
Straight cable outlet for convenient connectivity
Preassembled metal strain relief for added durability
Related links
- Deltron Connectors Thermoplastic Straight D-Sub Backshell Strain Relief
- Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Deltron Connectors Thermoplastic D-Sub Backshell Strain Relief
- Deltron Connectors Thermoplastic Straight D-Sub Backshell
- ITT Cannon Thermoplastic Straight D-Sub Backshell Strain Relief
- Deltron Connectors DVM Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors Zinc Alloy Straight D-Sub Backshell Strain Relief
- Deltron Connectors DVMA09UN4 Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
