Deltron Connectors Zinc Alloy Straight D-Sub Backshell Strain Relief
- RS Stock No.:
- 283-6866
- Distrelec Article No.:
- 144-17-484
- Mfr. Part No.:
- CTL09UN4
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€5.03
(exc. VAT)
€6.19
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 19 November 2026
- Plus 900 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.03 |
*price indicative
- RS Stock No.:
- 283-6866
- Distrelec Article No.:
- 144-17-484
- Mfr. Part No.:
- CTL09UN4
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc Alloy | |
| D-Sub Shell Size | DE | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc Alloy | ||
D-Sub Shell Size DE | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CH
The RoHS compliant hood made of thermoplastic black material. It features a temperature range of -40 to +85 degreeC and comes with a housing screw with a pressed-in grommet. The product is designed with a straight cable outlet, preassembled metal strain relief, and two mobile assembled screws, making it a versatile and reliable choice for various applications.
Housing screw with pressed-in grommet for secure connections
Straight cable outlet for convenient installation
Preassembled metal strain relief for added durability
Two mobile assembled screws for easy handling
Set packed in bag for organized storage and transportation
Related links
- Deltron Connectors DVMA Series Die Cast Zinc D-Sub Backshell Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 15 Series Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- Norcomp 994 Series Zinc Alloy Straight D-Sub Backshell, 25 Way Strain Relief
