CONEC 165X1 Series ABS Horizontal D-Sub Backshell, 25 Way
- RS Stock No.:
- 300-220
- Mfr. Part No.:
- 165X10929X
- Manufacturer:
- CONEC
Subtotal (1 unit)*
€4.45
(exc. VAT)
€5.47
(inc. VAT)
Temporarily out of stock
- 83 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.45 |
*price indicative
- RS Stock No.:
- 300-220
- Mfr. Part No.:
- 165X10929X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| Housing Material | ABS | |
| Connector Type D | D-Sub | |
| Orientation | Horizontal | |
| Colour | Sliver | |
| Series | 165X1 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
Housing Material ABS | ||
Connector Type D D-Sub | ||
Orientation Horizontal | ||
Colour Sliver | ||
Series 165X1 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The CONEC Plastic Hood 9 to 37 pos features screws made of brass with nickel-plating. It includes cable clamps made of steel with nickel-plating. The maximum mounting torque is 0.15 Nm, with a recommended mounting torque of 0.1 Nm.
Hood Material made up of ABS UL94 V0 and is Metallized
Related links
- CONEC 165X1 Series ABS Horizontal D-Sub Backshell, 9 Way
- CONEC 165X1 Series Polybutylene Terephthalate Horizontal D-Sub Backshell, 9 Way
- CONEC 165X1 Series Die Cast Zinc Horizontal D-Sub Backshell, 15 Way
- CONEC 165X1 Series Polybutylene Terephthalate Horizontal D-Sub Backshell
- Provertha 104 Series ABS Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Kit Series ABS Straight D-Sub Backshell, 25 Way
- Provertha 103 Series ABS Straight D-Sub Backshell, 25 Way
- TE Connectivity Amplimite Series ABS D Sub Backshell, 25 Way
