CONEC 165X1 Series PBT Horizontal D-Sub Backshell, 9 Way
- RS Stock No.:
- 300-225
- Mfr. Part No.:
- 165X14839X
- Manufacturer:
- CONEC
Subtotal (1 unit)*
€9.52
(exc. VAT)
€11.71
(inc. VAT)
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.52 |
*price indicative
- RS Stock No.:
- 300-225
- Mfr. Part No.:
- 165X14839X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | PBT | |
| Connector Type D | Standard | |
| Orientation | Horizontal | |
| Colour | Black | |
| Series | 165X1 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material PBT | ||
Connector Type D Standard | ||
Orientation Horizontal | ||
Colour Black | ||
Series 165X1 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The CONEC D-SUB water-resistant hood for 9-50pos with jack screw 4-40 UNC features a hood made of PBT GF UL 94V0 in black, designed for a temperature range from -30°C to +90°C. The PG-gland is made of PA UL 94 V0 with 4-40 UNC threads. It also includes front sealing made from TPE UL 94 V0, with an O-ring for the PG-gland made of NBR, both capable of withstanding a temperature range of -30°C to +90°C.
Jack Screws Stainless Steel
Recommended Torque 30Ncm
Washer Stainless Steel
Related links
- CONEC 165X1 Series Polybutylene Terephthalate Horizontal D-Sub Backshell
- CONEC 165X1 Series ABS Horizontal D-Sub Backshell, 9 Way
- CONEC 165X1 Series ABS Horizontal D-Sub Backshell, 25 Way
- CONEC 165X1 Series Die Cast Zinc Horizontal D-Sub Backshell, 15 Way
- 3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way
- Aratas XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way Strain Relief
- Aratas XM2S Series Polybutylene Terephthalate Right Angle D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way Strain Relief
