CONEC 165X1 Series ABS Horizontal D-Sub Backshell, 9 Way
- RS Stock No.:
- 300-222
- Mfr. Part No.:
- 165X11279X
- Manufacturer:
- CONEC
Subtotal (1 unit)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.88 |
*price indicative
- RS Stock No.:
- 300-222
- Mfr. Part No.:
- 165X11279X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| Connector Type D | D-Sub | |
| Orientation | Horizontal | |
| Colour | Silver | |
| Series | 165X1 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
Connector Type D D-Sub | ||
Orientation Horizontal | ||
Colour Silver | ||
Series 165X1 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
The CONEC plastic hood for 9 to 50pos features a top and side cable exit with a slide lock. The hood is made of ABS UL 94 V-0 in black, and the slide lock is crafted from steel with a nickel plating.
Spring Steel and Tin Plated
Related links
- CONEC 165X1 Series ABS Horizontal D-Sub Backshell, 9 Way
- CONEC 165X1 Series ABS Horizontal D-Sub Backshell, 25 Way
- CONEC 165X1 Series Polybutylene Terephthalate Horizontal D-Sub Backshell, 9 Way
- CONEC 165X1 Series Die Cast Zinc Horizontal D-Sub Backshell, 15 Way
- CONEC 165X1 Series Polybutylene Terephthalate Horizontal D-Sub Backshell
- CONEC 165X Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 15 Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
