Encitech Connectors 6550 Series Plastic Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 329-425
- Distrelec Article No.:
- 144-09-202
- Mfr. Part No.:
- 6550-0101-02
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€1.78
(exc. VAT)
€2.19
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.78 | - |
| 10 - 24 | €1.63 | 8% |
| 25 + | €1.44 | 19% |
*price indicative
- RS Stock No.:
- 329-425
- Distrelec Article No.:
- 144-09-202
- Mfr. Part No.:
- 6550-0101-02
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Housing Material | Plastic | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 6550 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Housing Material Plastic | ||
Orientation Straight | ||
Colour Black | ||
Series 6550 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub plastic hood features a 3-way entry solution, providing flexible cable management options. It comes with two blanking plates and two strain relief clamps for secure and organized cable installation. Additional blanking plates and strain reliefs are available on request to meet specific needs.
Re openable
Available in Metalized Version
Related links
- Encitech Connectors 6550 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors 6550 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors DPPK-SLIM Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6211 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 15 Way
