Encitech Connectors 6211 Series Plastic Straight D-Sub Backshell, 15 Way

Get a bulk buy discount

Add 10 more to save €5.10

View bulk pricing options

Subtotal (1 unit)*

€6.46

(exc. VAT)

€7.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.46-
10 - 24€5.95€5.10
25 +€5.23€30.75

*price indicative

RS Stock No.:
340-044
Distrelec Article No.:
144-10-205
Mfr. Part No.:
6211-0100-02
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

15

Product Type

D-Sub Backshell

Housing Material

Plastic

Orientation

Straight

Colour

Black

Series

6211

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors Adapter hoods without connectors are re-openable for easy maintenance. There are two options available: one adapter comes with long jackscrews for secure fastening, while the other features four screws—two for assembling the connector and two for securing the hood itself. Both options offer flexibility and durability for various applications.

Nickel over copper Plating

UL recognised Plastic Material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy