Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 9 Way
- RS Stock No.:
- 339-909
- Distrelec Article No.:
- 300-81-364
- Mfr. Part No.:
- 6355-0002-31
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.81
(exc. VAT)
€13.30
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.81 |
| 10 + | €9.95 |
*price indicative
- RS Stock No.:
- 339-909
- Distrelec Article No.:
- 300-81-364
- Mfr. Part No.:
- 6355-0002-31
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | DE | |
| Housing Material | Zinc | |
| Orientation | Top Entry | |
| Colour | Black | |
| Series | 6355 | |
| Housing Plating | Nickel Plated | |
| Standards/Approvals | UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size DE | ||
Housing Material Zinc | ||
Orientation Top Entry | ||
Colour Black | ||
Series 6355 | ||
Housing Plating Nickel Plated | ||
Standards/Approvals UL94 V-0 | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood is made from zinc housing material and is nickel-plated for enhanced durability and corrosion resistance. Paired with a D-Sub connector solder cup, it ensures secure and reliable connections. It operates within a temperature range of -55°C to +105°C, making it suitable for a wide range of industrial and harsh environments.
Full metal cover
Re-openable
Related links
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 26 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Plastic Side Entry D-Sub Backshell, 15 Way
