Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 339-915
- Distrelec Article No.:
- 300-81-244
- Mfr. Part No.:
- 6355-0004-31
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€4.30
(exc. VAT)
€5.29
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.30 | - |
| 10 + | €3.97 | 7% |
*price indicative
- RS Stock No.:
- 339-915
- Distrelec Article No.:
- 300-81-244
- Mfr. Part No.:
- 6355-0004-31
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Plastic | |
| Orientation | Straight | |
| Colour | Grey | |
| Series | 6355 | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | UL, UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Plastic | ||
Orientation Straight | ||
Colour Grey | ||
Series 6355 | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals UL, UL94 V-0 | ||
- COO (Country of Origin):
- SE
The Encitech Connectors Metalized plastic hood, paired with a D-Sub connector solder cup, offers enhanced shielding and durability. It is recyclable, making it an environmentally friendly choice. The company logo can be molded onto the hood upon request for custom branding.
Quick-Snap locking system
Re-openable
Related links
- Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Plastic Side Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6550 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 9 Way
