Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 15 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.61

(exc. VAT)

€5.67

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.61
10 +€4.24

*price indicative

RS Stock No.:
339-949
Distrelec Article No.:
300-81-252
Mfr. Part No.:
6355-0054-12
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

15

Product Type

D-Sub Backshell

D-Sub Shell Size

DA

Housing Material

Polyamide

Orientation

Straight

Colour

Black

Series

6355

Standards/Approvals

UL94 V-0, UL

COO (Country of Origin):
SE
The Encitech Connectors D-Sub hood, paired with a connector solder cup, is made from UL-recognized polyamide material, ensuring safety and durability. It operates within a temperature range of -55°C to +110°C, providing reliable performance in demanding environments. The cable entry is designed for top access, offering easy installation and secure cable management.

D-sub hood with quick-snap locking system

D-sub hood also available in different kind of colors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy