Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 9 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.03

(exc. VAT)

€3.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.03
10 - 24€2.78
25 +€2.46

*price indicative

RS Stock No.:
340-079
Distrelec Article No.:
300-81-294
Mfr. Part No.:
6355-0032-11
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

9

Product Type

D-Sub Backshell

Housing Material

Plastic

Orientation

Straight

Colour

Black

Series

6355

Standards/Approvals

UL94 V-0

COO (Country of Origin):
SE
The Encitech Connectors Plastic D-Sub hood, paired with a D-Sub connector solder cup, is made from UL 94 V-0 rated plastic material, offering superior fire safety. It operates within a temperature range of -55°C to +110°C, ensuring reliable performance across a wide range of applications.

Packed in Kit with male or female D-sub connector

Class 3 or Class 1 D-sub connector as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy