Encitech Connectors 6260 Series Polyamide Straight D-Sub Backshell
- RS Stock No.:
- 285-7823
- Distrelec Article No.:
- 144-09-389
- Mfr. Part No.:
- 6260-0101-04
- Manufacturer:
- Encitech Connectors
Subtotal (1 unit)*
€3.35
(exc. VAT)
€4.12
(inc. VAT)
In Stock
- Plus 142 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.35 |
*price indicative
- RS Stock No.:
- 285-7823
- Distrelec Article No.:
- 144-09-389
- Mfr. Part No.:
- 6260-0101-04
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Housing Material | Polyamide | |
| D-Sub Shell Size | DC | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | 6260 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Housing Material Polyamide | ||
D-Sub Shell Size DC | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series 6260 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- SE
The D sub hood with shell material made up of Polyamide and black shell color.
Rapid assembly through snap catch
Cable outlet, straight
Related links
- Encitech Connectors DDPK SLIM Series Polyamide D-Sub Backshell
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 50 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Polyamide Top Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 9 Way
