ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 12 Way Strain Relief
- RS Stock No.:
- 466-955
- Mfr. Part No.:
- TST12AH00 / 192923-5980
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€22.69
(exc. VAT)
€27.91
(inc. VAT)
In Stock
- 825 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 30 October 2026
- Plus 110 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €4.538 | €22.69 |
| 100 - 195 | €4.08 | €20.40 |
| 200 + | €3.672 | €18.36 |
*price indicative
- RS Stock No.:
- 466-955
- Mfr. Part No.:
- TST12AH00 / 192923-5980
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 12 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | TSTRECT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 12 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
Series TSTRECT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Hood (for cable shell type A)
One snaps on each side of the shell, improving appearance and giving some cable support. Ends may be secured by cable tie, lacing cord, etc
QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)
Related links
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 24 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 2 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 6 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 3 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 4 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- ITT Cannon DL Series Thermoplastic Straight D-Sub Backshell, 96 Way Strain Relief
- ITT Cannon DL Series Metal Straight D-Sub Backshell, 360 Way Strain Relief
