ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 2 Way Strain Relief
- RS Stock No.:
- 475-224
- Mfr. Part No.:
- TST02AH00 / 192990-0460
- Manufacturer:
- ITT Cannon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.84
(exc. VAT)
€19.49
(inc. VAT)
In Stock
- 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €3.168 | €15.84 |
| 100 - 195 | €2.844 | €14.22 |
| 200 + | €2.564 | €12.82 |
*price indicative
- RS Stock No.:
- 475-224
- Mfr. Part No.:
- TST02AH00 / 192990-0460
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 2 | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Series | TSTRECT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Backshell | ||
Number of Contacts 2 | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Strain Relief Yes | ||
Series TSTRECT | ||
Standards/Approvals No | ||
Hood (for cable shell type A)
One snaps on each side of the shell, improving appearance and giving some cable support. Ends may be secured by cable tie, lacing cord, etc
QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)
Related links
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 24 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 12 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 4 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 3 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 6 Way Strain Relief
- ITT Cannon DL Series Thermoplastic Straight D-Sub Backshell, 96 Way Strain Relief
- ITT Cannon DL Series Metal Straight D-Sub Backshell, 360 Way Strain Relief
- ITT Cannon DL 60 Way Strain Relief
