FCT from Molex 173111 Series Polybutylene Terephthalate Straight D-Sub Backshell

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.91

(exc. VAT)

€9.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.91
10 - 24€7.27
25 +€6.56

*price indicative

RS Stock No.:
497-922
Distrelec Article No.:
144-17-586
Mfr. Part No.:
1731110015
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

D-Sub Shell Size

3

Housing Material

Polybutylene Terephthalate

Orientation

Straight

Colour

Grey

Series

173111

Standards/Approvals

IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy