FCT from Molex 173111 Series PBT Straight D-Sub Backshell
- RS Stock No.:
- 497-925
- Distrelec Article No.:
- 144-17-587
- Mfr. Part No.:
- 1731110137
- Manufacturer:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 10 more to save €8.30
View bulk pricing optionsSubtotal (1 unit)*
€10.33
(exc. VAT)
€12.71
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.33 | - |
| 10 - 24 | €9.50 | €8.30 |
| 25 + | €8.58 | €43.75 |
*price indicative
- RS Stock No.:
- 497-925
- Distrelec Article No.:
- 144-17-587
- Mfr. Part No.:
- 1731110137
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Housing Material | PBT | |
| D-Sub Shell Size | 4 | |
| Orientation | Straight | |
| Colour | Grey | |
| Series | 173111 | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Housing Material PBT | ||
D-Sub Shell Size 4 | ||
Orientation Straight | ||
Colour Grey | ||
Series 173111 | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173111 Series Polybutylene Terephthalate Straight D-Sub Backshell
- FCT from Molex FCT Series Polybutylene Terephthalate Straight D-Sub Backshell
- 3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way
- 3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way
- CONEC 165X Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way Strain Relief
- 3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 25 Way
- Aratas XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way Strain Relief
- Aratas XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 25 Way Strain Relief
