FCT from Molex 173111 Series PBT Straight D-Sub Backshell

Image representative of range

Get a bulk buy discount

Add 10 more to save €4.40

View bulk pricing options

Subtotal (1 unit)*

€5.60

(exc. VAT)

€6.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.60-
10 - 24€5.16€4.40
25 +€4.66€23.50

*price indicative

RS Stock No.:
533-274
Distrelec Article No.:
144-17-588
Mfr. Part No.:
1731110016
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

D-Sub Shell Size

5

Housing Material

PBT

Orientation

Straight

Colour

Grey

Series

173111

Standards/Approvals

IEC-62474, chemSHERPA, IPC 1752A Class C, RoHS, Molex Product Declaration, REACH, Low-Halogen, IPC 1752A Class D

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy