FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- RS Stock No.:
- 533-166
- Distrelec Article No.:
- 144-17-523
- Mfr. Part No.:
- 1731110027
- Manufacturer:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.68
(exc. VAT)
€11.91
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.68 |
| 10 - 24 | €8.89 |
| 25 + | €8.03 |
*price indicative
- RS Stock No.:
- 533-166
- Distrelec Article No.:
- 144-17-523
- Mfr. Part No.:
- 1731110027
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | 4 | |
| Housing Material | ABS, Polycarbonate | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 173111 | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size 4 | ||
Housing Material ABS, Polycarbonate | ||
Orientation Straight | ||
Colour Black | ||
Series 173111 | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 1727 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 80° D-Sub Backshell
- FCT from Molex 173111 Series ABS 0 Way Strain Relief
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell
