FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- RS Stock No.:
- 533-277
- Distrelec Article No.:
- 144-17-594
- Mfr. Part No.:
- 1731110019
- Manufacturer:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.42
(exc. VAT)
€2.98
(inc. VAT)
Temporarily out of stock
- 122 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.42 |
| 10 - 24 | €2.23 |
| 25 + | €2.00 |
*price indicative
- RS Stock No.:
- 533-277
- Distrelec Article No.:
- 144-17-594
- Mfr. Part No.:
- 1731110019
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | 1 | |
| Housing Material | ABS/Polycarbonate | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 173111 | |
| Standards/Approvals | Low-Halogen, Molex Product Declaration, IPC 1752A Class D, chemSHERPA, REACH, IPC 1752A Class C, RoHS, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size 1 | ||
Housing Material ABS/Polycarbonate | ||
Orientation Straight | ||
Colour Black | ||
Series 173111 | ||
Standards/Approvals Low-Halogen, Molex Product Declaration, IPC 1752A Class D, chemSHERPA, REACH, IPC 1752A Class C, RoHS, IEC-62474 | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 1727 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 80° D-Sub Backshell
- FCT from Molex 173111 Series ABS 0 Way Strain Relief
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell
