RS PRO Nylon Straight D-Sub Connector Backshell, 37 Way Strain Relief
- RS Stock No.:
- 730-229
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €1.50
View bulk pricing optionsSubtotal (1 kit)*
€1.86
(exc. VAT)
€2.29
(inc. VAT)
In Stock
- 229 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 9 | €1.86 | - |
| 10 - 24 | €1.71 | €1.50 |
| 25 + | €1.55 | €7.75 |
*price indicative
- RS Stock No.:
- 730-229
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector Backshell | |
| Number of Contacts | 37 | |
| Housing Material | Nylon | |
| D-Sub Shell Size | 37 | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector Backshell | ||
Number of Contacts 37 | ||
Housing Material Nylon | ||
D-Sub Shell Size 37 | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DK
RS PRO 37-Pin D-Sub Connector Backshell
The RS PRO 37-Pin D-Sub Connector Backshell is designed to provide robust protection and strain relief for D-Sub connectors. Ideal for use in demanding environments, this backshell ensures reliable performance and durability.
Features and Benefits
Nylon Housing: Offers excellent durability and resistance to wear.
Nickel Plating: Provides corrosion resistance for long-lasting performance.
Strain Relief: Reduces stress on cables, preventing damage and extending lifespan.
Straight Orientation: Facilitates easy installation and alignment.
37-Pin Capacity: Supports a wide range of connections for versatile applications.
Nickel Plating: Provides corrosion resistance for long-lasting performance.
Strain Relief: Reduces stress on cables, preventing damage and extending lifespan.
Straight Orientation: Facilitates easy installation and alignment.
37-Pin Capacity: Supports a wide range of connections for versatile applications.
Applications
Industrial automation systems
Telecommunications equipment
Data communication networks
Telecommunications equipment
Data communication networks
Additional Information
Complies with REACH and RoHS standards ensuring environmental and safety compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nylon Straight D-Sub Connector Backshell, 15 Way Strain Relief
- RS PRO ABS Straight D-Sub Connector Backshell, 37 Way Strain Relief
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 37 Way Strain Relief
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 37 Way Strain Relief
- RS PRO Nylon Straight D-Sub Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 9 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 4 Way Strain Relief
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 15 Way Strain Relief
