RS PRO ABS Straight D-Sub Connector Backshell, 37 Way Strain Relief
- RS Stock No.:
- 730-236
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
In Stock
- 294 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 9 | €4.64 |
| 10 - 24 | €4.26 |
| 25 + | €3.85 |
*price indicative
- RS Stock No.:
- 730-236
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector Backshell | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | 37 | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector Backshell | ||
Number of Contacts 37 | ||
D-Sub Shell Size 37 | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DK
RS PRO 37-Pin D-Sub Connector Backshell
The RS PRO 37-Pin D-Sub Connector Backshell is designed to provide robust protection and strain relief for D-Sub connectors. Ideal for use in environments where durability and reliability are critical, this backshell ensures secure connections and long-lasting performance.
Features and Benefits
37-Pin Configuration: Supports a wide range of applications with 37 contact points.
D-Sub Backshell Design: Offers enhanced protection for D-Sub connectors.
ABS Housing Material: Provides a lightweight yet Durable construction.
Nickel Plating: Ensures corrosion resistance and longevity.
Straight Orientation: Facilitates straightforward installation and alignment.
Strain Relief: Reduces stress on cables to prevent damage and disconnections.
REACH and RoHS Compliant: Meets key environmental and safety standards.
D-Sub Backshell Design: Offers enhanced protection for D-Sub connectors.
ABS Housing Material: Provides a lightweight yet Durable construction.
Nickel Plating: Ensures corrosion resistance and longevity.
Straight Orientation: Facilitates straightforward installation and alignment.
Strain Relief: Reduces stress on cables to prevent damage and disconnections.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial Automation
Telecommunications
Data Communication Systems
Aerospace and Defence
Telecommunications
Data Communication Systems
Aerospace and Defence
Additional Information
Compatible with standard D-Sub connectors
Suitable for use in high-vibration environments
Suitable for use in high-vibration environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ABS Straight D-Sub Connector Backshell, 25 Way Strain Relief
- RS PRO ABS Straight D-Sub Connector Backshell, 9 Way Strain Relief
- RS PRO ABS Straight D-Sub Connector Backshell, 15 Way Strain Relief
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 37 Way Strain Relief
- RS PRO Nylon Straight D-Sub Connector Backshell, 37 Way Strain Relief
- MH Connectors MHDTPPK Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
