RS PRO ABS Straight D-Sub Connector Backshell, 15 Way Strain Relief
- RS Stock No.:
- 730-233
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 kit)*
€3.85
(exc. VAT)
€4.74
(inc. VAT)
In Stock
- 444 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 9 | €3.85 | - |
| 10 - 24 | €3.55 | 7% |
| 25 + | €3.19 | 17% |
*price indicative
- RS Stock No.:
- 730-233
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector Backshell | |
| Housing Material | ABS | |
| D-Sub Shell Size | 15 | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector Backshell | ||
Housing Material ABS | ||
D-Sub Shell Size 15 | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DK
RS PRO 15-Pin D-Sub Connector Backshell
The RS PRO 15-Pin D-Sub Connector Backshell is designed to provide robust protection and strain relief for D-Sub connectors. Made from Durable ABS material with a nickel plating, it ensures reliable performance in various industrial applications. This backshell is Ideal for maintaining secure connections and prolonging the lifespan of your equipment.
Features and Benefits
ABS Housing Material: Provides durability and resistance to impact.
Nickel Plating: Enhances corrosion resistance for long-lasting use.
Strain Relief: Reduces stress on cables to prevent damage.
15-Pin Configuration: Suitable for a wide range of D-Sub connectors.
Straight Orientation: Facilitates easy installation and connection.
Nickel Plating: Enhances corrosion resistance for long-lasting use.
Strain Relief: Reduces stress on cables to prevent damage.
15-Pin Configuration: Suitable for a wide range of D-Sub connectors.
Straight Orientation: Facilitates easy installation and connection.
Applications
Industrial automation systems
Telecommunications equipment
Data communication networks
Telecommunications equipment
Data communication networks
Additional Information
Complies with REACH and RoHS standards for environmental safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ABS Straight D-Sub Connector Backshell, 25 Way Strain Relief
- RS PRO ABS Straight D-Sub Connector Backshell, 9 Way Strain Relief
- RS PRO ABS Straight D-Sub Connector Backshell, 37 Way Strain Relief
- RS PRO ABS Straight D-Sub Backshell, 15 Way Strain Relief
- RS PRO Nylon Straight D-Sub Connector Backshell, 15 Way Strain Relief
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 15 Way Strain Relief
- RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 15 Way Strain Relief
- RS PRO ABS Straight D-Sub Backshell, 9 Way Strain Relief
