RS PRO ABS Straight D-Sub Connector Backshell, 25 Way Strain Relief
- RS Stock No.:
- 730-235
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €3.50
View bulk pricing optionsSubtotal (1 kit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- 418 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 9 | €4.42 | - |
| 10 - 24 | €4.07 | €3.50 |
| 25 + | €3.68 | €18.50 |
*price indicative
- RS Stock No.:
- 730-235
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector Backshell | |
| Number of Contacts | 25 | |
| Housing Material | ABS | |
| D-Sub Shell Size | 25 | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector Backshell | ||
Number of Contacts 25 | ||
Housing Material ABS | ||
D-Sub Shell Size 25 | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DK
RS PRO 25-Pin D-Sub Connector Backshell
The RS PRO 25-Pin D-Sub Connector Backshell is designed to provide secure and reliable connections for your D-Sub connectors. Made from Durable ABS with a nickel-plated finish, this backshell ensures excellent protection and strain relief for your cables, making it Ideal for various industrial applications.
Features and Benefits
ABS Housing: Provides robust protection and durability.
Nickel Plating: Offers corrosion resistance and a long-lasting finish.
Strain Relief: Ensures secure cable connections and reduces stress on wires.
Straight Orientation: Facilitates easy installation and alignment.
25-Pin Capacity: Supports a wide range of connectivity needs.
Nickel Plating: Offers corrosion resistance and a long-lasting finish.
Strain Relief: Ensures secure cable connections and reduces stress on wires.
Straight Orientation: Facilitates easy installation and alignment.
25-Pin Capacity: Supports a wide range of connectivity needs.
Applications
Industrial automation
Telecommunications
Data communication systems
Telecommunications
Data communication systems
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ABS Straight D-Sub Backshell, 25 Way Strain Relief
- RS PRO ABS Straight D-Sub Connector Backshell, 9 Way Strain Relief
- RS PRO ABS Straight D-Sub Connector Backshell, 37 Way Strain Relief
- RS PRO ABS Straight D-Sub Connector Backshell, 15 Way Strain Relief
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 25 Way Strain Relief
- RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 25 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDTPK Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
