RS PRO Zinc Straight D-Sub Connector Backshell, 15 Way Strain Relief
- RS Stock No.:
- 730-238
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 kit)*
€2.78
(exc. VAT)
€3.42
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 9 | €2.78 | - |
| 10 - 24 | €2.56 | 7% |
| 25 + | €2.30 | 17% |
*price indicative
- RS Stock No.:
- 730-238
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector Backshell | |
| Number of Contacts | 15 | |
| Housing Material | Zinc | |
| D-Sub Shell Size | B-25 | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector Backshell | ||
Number of Contacts 15 | ||
Housing Material Zinc | ||
D-Sub Shell Size B-25 | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DK
RS PRO D-Sub Connector Backshell, A-15
The RS PRO D-Sub Connector Backshell is designed to provide robust protection and strain relief for D-Sub connectors. Made from die-cast zinc with a nickel plating, this backshell ensures durability and reliable performance in various industrial applications. Its straight orientation and compatibility with 15 contacts make it suitable for a wide range of uses.
Features and Benefits
Die Cast Zinc Housing: Provides excellent durability and protection.
Nickel Plating: Offers corrosion resistance for long-lasting performance.
Strain Relief: Ensures secure cable connections and reduces stress on contacts.
Straight Orientation: Facilitates easy installation in confined spaces.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Nickel Plating: Offers corrosion resistance for long-lasting performance.
Strain Relief: Ensures secure cable connections and reduces stress on contacts.
Straight Orientation: Facilitates easy installation in confined spaces.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial Automation
Telecommunications
Data Communication Systems
Telecommunications
Data Communication Systems
Additional Information
Compatible with D-Sub connectors of size A-15.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 15 Way Strain Relief
- RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 15 Way Strain Relief
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 37 Way Strain Relief
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 25 Way Strain Relief
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMH Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
