RS PRO Zinc Angled D-Sub Connector Backshell, 25 Way Strain Relief
- RS Stock No.:
- 730-248
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
€3.67
(exc. VAT)
€4.51
(inc. VAT)
In Stock
- 283 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 9 | €3.67 |
| 10 - 24 | €3.37 |
| 25 + | €3.04 |
*price indicative
- RS Stock No.:
- 730-248
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector Backshell | |
| D-Sub Shell Size | B-25 | |
| Housing Material | Zinc | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector Backshell | ||
D-Sub Shell Size B-25 | ||
Housing Material Zinc | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DK
RS PRO D-Sub Connector Backshell, B-25 Die Cast Zinc
The RS PRO D-Sub Connector Backshell is designed to provide robust protection and strain relief for D-Sub connectors. Ideal for use in environments where durability and reliability are paramount, this backshell ensures secure connections and longevity of your electronic components.
Features and Benefits
Die Cast Zinc Housing: Offers excellent durability and protection against mechanical stress.
Nickel Plating: Provides corrosion resistance for enhanced longevity.
Angled Orientation: Facilitates easier cable management in tight spaces.
Strain Relief: Reduces stress on cables, preventing damage and ensuring reliable connections.
25 Contacts: Suitable for a wide range of applications requiring multiple connections.
Nickel Plating: Provides corrosion resistance for enhanced longevity.
Angled Orientation: Facilitates easier cable management in tight spaces.
Strain Relief: Reduces stress on cables, preventing damage and ensuring reliable connections.
25 Contacts: Suitable for a wide range of applications requiring multiple connections.
Applications
Industrial automation
Telecommunications
Data communication systems
Telecommunications
Data communication systems
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 25 Way Strain Relief
- RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 15 Way Strain Relief
- RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 9 Way Strain Relief
- MH Connectors MHDM35 Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDU45 Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
