Amphenol ICC 8655 Series Polycarbonate 45° D-Sub Backshell Strain Relief

Subtotal (1 bag of 50 units)*

€336.00

(exc. VAT)

€413.28

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€336.00€6.72

*price indicative

RS Stock No.:
785-730
Mfr. Part No.:
8655PHRA1501LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

D-Sub Backshell

Housing Material

Polycarbonate

Orientation

45°

Connector Type D

D-Sub

Colour

Black

Strain Relief

Yes

Series

8655

Standards/Approvals

RoHS

COO (Country of Origin):
DK
The Amphenol ICC connector provides a reliable solution for demanding connectivity applications, ensuring efficient data transmission while supporting robust performance in various environments.

Features superior durability for extended service life

Designed for optimal reliability in critical applications

Facilitates seamless connections between devices

Suitable for a range of industrial and commercial uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy