FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 100-7614
- Mfr. Part No.:
- F1069-1E / 1731140263
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
In Stock
- 230 unit(s) ready to ship from another location
- Plus 525 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €8.05 | - |
| 25 - 74 | €7.21 | 10% |
| 75 - 199 | €6.48 | 19% |
| 200 + | €5.65 | 29% |
*price indicative
- RS Stock No.:
- 100-7614
- Mfr. Part No.:
- F1069-1E / 1731140263
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Series | F1069 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Series F1069 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
FCT from Molex D-Sub Backshell, E Shell Size, 6.9mm Cable Diameter - F1069 Series - F1069-1E / 1731140263
Protect your D-sub connectors with this FCT from Molex backshell. It accommodates nine contacts and can be used with many common D-sub units. As it accepts connectors through both its front and back, this is a versatile option for use either as a hood or as a gender changer. It comes complete with fixing screws to make a reliable and vibration-proof connection.
• Fits cable diameters of up to 6.9mm to protect small wired connections
• ABS housing is resistant to impact and wear
• Wide operating temperature range between -35°C and +95°C for use in harsh settings
Applications
• Recording devices
• Media systems
• Power supplies
• Telecommunications equipment
Does this D-sub backshell provide strain relief?
Yes, the backshell comes with a cable clamp that protects your connections against strain and potentially damaging bending.
Thermoplastic Adapter Housing
The special sub-D hoods can be used both as gender changers and as normal, very large sub-D hoods. The halves of the housing can be easily clicked together. They are supplied with strain relief and 4-40 UNC screws.
Related links
- FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 25 Way
- FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 15 Way
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FPHGR Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- Provertha 103 Series ABS Straight D-Sub Backshell, 9 Way
