FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 100-7642
- Mfr. Part No.:
- F1069-3E / 1731140207
- Manufacturer:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.84
(exc. VAT)
€10.87
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €8.84 |
| 25 - 74 | €7.97 |
| 75 - 199 | €7.12 |
| 200 + | €6.24 |
*price indicative
- RS Stock No.:
- 100-7642
- Mfr. Part No.:
- F1069-3E / 1731140207
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | F1069 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series F1069 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Thermoplastic Adapter Housing
The special sub-D hoods can be used both as gender changers and as normal, very large sub-D hoods. The halves of the housing can be easily clicked together. They are supplied with strain relief and 4-40 UNC screws.
Related links
- FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 9 Way
- FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 15 Way
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 25 Way
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- Provertha 104 Series ABS Straight D-Sub Backshell, 25 Way
