Amphenol Communications Solutions Economical Series Die Cast Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 137-2650
- Mfr. Part No.:
- 8655MHRA0901LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.88
(exc. VAT)
€9.69
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 28 October 2026
- Plus 300 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €7.88 |
| 25 - 49 | €6.96 |
| 50 - 74 | €6.65 |
| 75 + | €6.29 |
*price indicative
- RS Stock No.:
- 137-2650
- Mfr. Part No.:
- 8655MHRA0901LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Die Cast Zinc | |
| Orientation | Right Angle | |
| Connector Type D | D-Sub | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | Economical | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Die Cast Zinc | ||
Orientation Right Angle | ||
Connector Type D D-Sub | ||
Colour Silver | ||
Strain Relief Yes | ||
Series Economical | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
Amphenol FCI's D-Subminiature (D-Sub) connectors are part of industry standard and are one of the most popular Input/Output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical.
Prevents accidental mismating
Metal hoods available in straight and angled terminations for EMI/RFI shielding
Dust caps available in metal and plastic versions
Locking screws comes with UNC 4-40 and M3 thread options
Hoods available in different orientations and locking options
Related links
- Amphenol Communications Solutions Economical Series Die Cast Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions Economical Series Die Cast Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
