HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€10.73

(exc. VAT)

€13.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.73-
10 - 24€10.304%
25 - 49€9.3213%
50 - 99€8.9316%
100 +€8.6319%

*price indicative

RS Stock No.:
200-6434
Mfr. Part No.:
09670370443
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Backshell

Number of Contacts

37

D-Sub Shell Size

C

Housing Material

Thermoplastic

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Black

Strain Relief

Yes

IP Rating

IP67

Series

D-Sub

Housing Plating

Metallised

Standards/Approvals

No

The Harting 9670370443 D-sub hood metallized 37 way thermoplastic, strain relief connector backshell, complete with knurled screws and internal cable clamp, ensure a secure and reliable D-sub interface connection in many applications.

Ambient temperature range from -20°C to +90°C

RoHS compliant with exemption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy