FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 207-5886
- Distrelec Article No.:
- 304-56-108
- Mfr. Part No.:
- FMH1 / 1731110086
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 200 more to save 8%
View bulk pricing optionsSubtotal (1 box of 100 units)*
€481.70
(exc. VAT)
€592.50
(inc. VAT)
Temporarily out of stock
- 700 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | €4.817 | €481.70 | - |
| 200 - 400 | €4.396 | €439.60 | 8% |
| 500 + | €4.277 | €427.70 | 11% |
*price indicative
- RS Stock No.:
- 207-5886
- Distrelec Article No.:
- 304-56-108
- Mfr. Part No.:
- FMH1 / 1731110086
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | 1 | |
| Housing Material | Die Cast Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | EU RoHS China RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size 1 | ||
Housing Material Die Cast Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals EU RoHS China RoHS | ||
- COO (Country of Origin):
- DE
The FCT metal backshell for D-sub connector of size 1 which is made up of the zinc die-cast material.
Halogen free
Operating temperature-35° to +100°C
Non waterproof
Related links
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 9 Way
- FCT from Molex FMH Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 15 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 25 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 50 Way
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell
