FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 15 Way

Get a bulk buy discount

Add 200 more to save €205.80

View bulk pricing options

Subtotal (1 box of 100 units)*

€765.60

(exc. VAT)

€941.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100€7.656€765.60-
200 - 400€6.627€662.70€205.80
500 +€6.448€644.80€604.00

*price indicative

RS Stock No.:
207-5888
Mfr. Part No.:
FMH2 / 1731110087
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

Number of Contacts

15

D-Sub Shell Size

2

Housing Material

Die Cast Zinc

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Series

173111

Housing Plating

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The FCT metal backshell for D-sub connector of size 2 which is made up of the zinc die-cast material.

Halogen free

Operating temperature-35° to +100°C

Non waterproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy