FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 50 Way
- RS Stock No.:
- 207-5895
- Distrelec Article No.:
- 144-17-706
- Mfr. Part No.:
- FMH5 / 1731110090
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 10 more to save 28%
View bulk pricing optionsSubtotal (1 unit)*
€21.73
(exc. VAT)
€26.73
(inc. VAT)
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.73 | - |
| 10 - 19 | €15.50 | 28% |
| 20 + | €15.11 | 30% |
*price indicative
- RS Stock No.:
- 207-5895
- Distrelec Article No.:
- 144-17-706
- Mfr. Part No.:
- FMH5 / 1731110090
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 50 | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | 5 | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 50 | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size 5 | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The FCT metal backshell for D-sub connector of size 5 which is made up of the zinc die-cast material.
Halogen free
Operating temperature-35° to +100°C
Non waterproof
Related links
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 50 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 15 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 9 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 25 Way
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell
