CONEC 16 Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 228-0943
- Mfr. Part No.:
- 16-001750E
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€13.51
(exc. VAT)
€16.62
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.51 | - |
| 10 - 49 | €12.74 | 5% |
| 50 - 99 | €11.81 | 12% |
| 100 - 499 | €10.91 | 19% |
| 500 + | €10.07 | 25% |
*price indicative
- RS Stock No.:
- 228-0943
- Mfr. Part No.:
- 16-001750E
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Plastic | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 16 | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Plastic | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 16 | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS | ||
The CONEC 9 pos. connector backshell is 90-180 degree shielded.
Top and side cable entry
RoHS compliant
Related links
- CONEC 16 Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- L-Com WPD Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way Strain Relief
