CONEC 16 Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 228-0945
- Mfr. Part No.:
- 16-001780E
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.56
(exc. VAT)
€17.91
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.56 |
| 10 - 49 | €13.74 |
| 50 - 99 | €12.74 |
| 100 - 499 | €11.82 |
| 500 + | €10.88 |
*price indicative
- RS Stock No.:
- 228-0945
- Mfr. Part No.:
- 16-001780E
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 16 | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 37 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 16 | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The CONEC 37 pos. D-Sub backshell has snaplock.
Top and side cable exit
RoHS compliant
Related links
- CONEC 16 Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 16 Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 16 Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
