CONEC 16 Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief

Get a bulk buy discount

Add 10 more to save €7.70

View bulk pricing options

Subtotal (1 unit)*

€13.26

(exc. VAT)

€16.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.26-
10 - 49€12.49€7.70
50 - 99€11.59€83.50
100 - 499€10.75€251.00
500 +€9.91€1,675.00

*price indicative

RS Stock No.:
228-0944
Mfr. Part No.:
16-001770E
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

25

Product Type

D-Sub Backshell

Housing Material

Plastic

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

16

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
CZ
The CONEC 25 pos. D-Sub backshell has snaplock.

Top and side cable exit

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy