CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€8.48

(exc. VAT)

€10.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 236 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.48-
10 - 49€8.005%
50 - 99€7.3912%
100 - 499€6.8818%
500 +€6.3425%

*price indicative

RS Stock No.:
228-1091
Mfr. Part No.:
165X10149XE
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

15

Product Type

D-Sub Backshell

Housing Material

Plastic

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Black

Series

165X

IP Rating

IP67

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
CZ
The CONEC 15 pos. D Sub backshell is a plastic hood available in black colour.

Straight cable exit

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy