CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 228-1104
- Mfr. Part No.:
- 165X11299XE
- Manufacturer:
- CONEC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-1104
- Mfr. Part No.:
- 165X11299XE
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Plastic | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 165X | |
| Housing Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Plastic | ||
Orientation Straight | ||
Colour Black | ||
Series 165X | ||
Housing Plating Nickel | ||
- COO (Country of Origin):
- CZ
The CONEC 25 pos. D sub backshell is a plastic hood with dual entry slidelock.
Top and side cable exit
RoHS compliant
Related links
- CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way
- CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way
- CONEC 165X Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way
- CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way Strain Relief
