CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 228-1099
- Mfr. Part No.:
- 165X10919X
- Manufacturer:
- CONEC
Subtotal (1 box of 70 units)*
€646.10
(exc. VAT)
€794.50
(inc. VAT)
Temporarily out of stock
- 210 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 70 + | €9.23 | €646.10 |
*price indicative
- RS Stock No.:
- 228-1099
- Mfr. Part No.:
- 165X10919X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Plastic | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| IP Rating | IP20 | |
| Series | 165X | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material Plastic | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
IP Rating IP20 | ||
Series 165X | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
The CONEC D Sub backshell is a plastic hood.
0.15 Nm maximum mounting torque require
RoHS compliant
Related links
- CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way
- CONEC 165X Series Zinc Alloy Side Entry D-Sub Backshell, 15 Way Strain Relief
