Deltron Connectors DVMA Series Die Cast Zinc D-Sub Backshell Strain Relief
- RS Stock No.:
- 283-5812
- Distrelec Article No.:
- 110-34-828
- Mfr. Part No.:
- DVMA15UN4-OS-METAL CAP
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€10.90
(exc. VAT)
€13.41
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.90 |
*price indicative
- RS Stock No.:
- 283-5812
- Distrelec Article No.:
- 110-34-828
- Mfr. Part No.:
- DVMA15UN4-OS-METAL CAP
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | DA | |
| Connector Type D | D-Sub | |
| Colour | Nickel | |
| Strain Relief | Yes | |
| Series | DVMA | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size DA | ||
Connector Type D D-Sub | ||
Colour Nickel | ||
Strain Relief Yes | ||
Series DVMA | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DK
The high-quality metal hood with EMI/RFI shielding, suitable for cable diameters ranging from 4 mm to 13 mm. It offers attenuation greater than 40 dB between 30 MHz and 1 GHz, making it perfect for applications requiring high levels of interference protection.
Metal hood with EMI/RFI shielding
Zinc die-cast, nickel plated construction for durability
Temperature range from -40°C to +120°C for versatile use
Related links
- Deltron Connectors DVM Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors DVMA09UN4 Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors DVM Series Die Cast Zinc D-Sub Backshell
- Deltron Connectors Die Cast Zinc D-Sub Backshell
- Deltron Connectors DVM Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- Deltron Connectors DVM Series Die Cast Zinc D-Sub Cap
- Deltron Connectors Zinc Alloy Straight D-Sub Backshell Strain Relief
- FCT from Molex FMD Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
