Encitech Connectors DDPK SLIM Series Polyamide D-Sub Backshell
- RS Stock No.:
- 283-7808
- Distrelec Article No.:
- 144-09-355
- Mfr. Part No.:
- 6260-0101-01
- Manufacturer:
- Encitech Connectors
Subtotal (1 unit)*
€2.40
(exc. VAT)
€2.95
(inc. VAT)
In Stock
- 1,632 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.40 |
*price indicative
- RS Stock No.:
- 283-7808
- Distrelec Article No.:
- 144-09-355
- Mfr. Part No.:
- 6260-0101-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | DE | |
| Housing Material | Polyamide | |
| Connector Type D | D-Sub | |
| Colour | Black | |
| Series | DDPK SLIM | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size DE | ||
Housing Material Polyamide | ||
Connector Type D D-Sub | ||
Colour Black | ||
Series DDPK SLIM | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- SE
The D-Sub plastic hood is a highly reliable and efficient product designed to meet user's needs. With its advanced technology and superior quality, this product is a must-have for any professional or DIY enthusiast.
Highly reliable and efficient
Advanced technology for superior performance
Designed to meet the highest quality standards
Easy to use and install
Durable construction for long-lasting use
Related links
- Encitech Connectors DDPK SLIM Series Polyamide D-Sub Backshell
- Encitech Connectors 6260 Series Polyamide Straight D-Sub Backshell
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell
- Encitech Connectors 6550 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 2112 Series Steel Straight D-Sub Backshell, 9 Way
- Encitech Connectors DPPK-SLIM Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 50 Way
